Manufacturer Part #
DST1040S
40V 10A ULTRALOW SCHOTTKY DSUL _TO-277B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse DST1040S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
06/02/2023 Details and Download
[Updated] PCN # ESW490-49 - Schottky Barrier Rectifier DSTxxx TO-277B Packing Product Reel Change.- The size of ?E? in file is new added highlighted as low according to the cust requirement.Description:Littelfuse would like to notify you that we will replace Carboard reel with ESD plastic reel for Schottky Barrier Rectifier DSTxxx TO-277B packing Products.
Part Status:
Active
Active
Littelfuse DST1040S - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.8mA |
| Forward Voltage: | 0.49V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount