text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR260HWTR

MBR260HW Series 60 V 2 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR260HWTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.66V
Diode Capacitance-Max: 100pF
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.30
USD
Quantity
Unit Price
3,000
$0.0651
6,000
$0.064
9,000
$0.0633
12,000
$0.0629
15,000+
$0.0614
Product Variant Information section