text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S40T5G

Schottky Barrier Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi RB751S40T5G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 30mA
Peak Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 0.28V
Diode Capacitance-Max: 2.5pF
Thermal Resistance: 635°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.2W
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.80
USD
Quantity
Unit Price
8,000
$0.0211
16,000
$0.0208
24,000
$0.0206
40,000
$0.0204
80,000+
$0.0199
Product Variant Information section