text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L15G-TR

STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20L15G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 310A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 6mA
Forward Voltage: 0.41V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000+
$0.545
Product Variant Information section