text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS360AFY

STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics STPS360AFY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 65A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.61V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
Germany:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.0739
9,000
$0.0732
12,000
$0.0726
15,000+
$0.071