text.skipToContent text.skipToNavigation

Manufacturer Part #

TMBYV10-60FILM

TMBYV10-60 Series 60 V 1 A Small Signal Schottky Diode - MELF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics TMBYV10-60FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Diode Capacitance-Max: 40pF
Thermal Resistance: 110°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.80
USD
Quantity
Unit Price
1,500
$0.0792
3,000
$0.0778
6,000
$0.0764
7,500
$0.076
22,500+
$0.0734
Product Variant Information section