Manufacturer Part #
1N5822RL
Power Schottky Rectifier DO-201A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1900 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
STMicroelectronics 1N5822RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1N5822RL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 525mV |
| Configuration: | Single |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,900
$0.0883
3,800
$0.0867
5,700
$0.0858
9,500
$0.0847
19,000+
$0.0824
Product Variant Information section
Available Packaging
Package Qty:
1900 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole