Manufacturer Part #
MBR40250G
MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi MBR40250G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Current-Max: | 0.03mA |
| Forward Voltage: | 0.97V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.
Features:
- 250V Blocking Voltage
- Low Forward Voltage Drop
- Soft Recovery Characteristic
- Low Reverse Current
- Stable Switching Performance Over Temperature
Applications:
- Power Supply
- Power Management
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.12
150
$1.11
250
$1.10
1,000
$1.08
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount