text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR6045WT

MBR6045WT Series 45 V 60 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR6045WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 432A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.54V
Configuration: Dual
Diode Capacitance-Max: 1595pF
Thermal Resistance: 0.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,360.00
USD
Quantity
Unit Price
30
$1.19
120
$1.17
300
$1.15
750
$1.14
1,200+
$1.12
Product Variant Information section