text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR60L45CTG

MBR60L45 Series 200 A 45 V SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR60L45CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.2mA
Forward Voltage: 0.55V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MBR60L45CTG is an enhanced Schottky Power Rectifier with lower Vf and higher surge to provide lower power loss and higher efficiency, available in a TO−220 package.

Features:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 60 A Total (30 A Per Diode Leg)
  • Guard−Ring for Stress Protection
  • This is a Pb−Free Device

Applications:

  • Power Supply − Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,600
Factory Lead Time:
16 Weeks
Minimum Order:
650
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.00
USD
Quantity
Unit Price
50
$1.07
150
$1.05
250
$1.04
1,000
$1.03
1,500+
$1.02
Product Variant Information section