Manufacturer Part #
MBR8U60-TP
Schottky Barrier Rectifiers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MBR8U60-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components MBR8U60-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 500mV |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount