text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NRVA4004T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 0.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,530,000
USA:
5,530,000
2,470,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
5,000
$0.046
10,000
$0.0452
15,000
$0.0448
20,000
$0.0445
25,000+
$0.0435