text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB560MFST3G

NRVB560MFS Series 60 V 100 A Surface Mount Switchmode Power Rectifier - SO−8 FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NRVB560MFST3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.65V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$925.00
USD
Quantity
Unit Price
5,000+
$0.185