Manufacturer Part #
RBR2MM40BTR
Schottky Diodes Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123FL Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
ROHM RBR2MM40BTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM RBR2MM40BTR - Technical Attributes
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 80µA |
| Forward Voltage: | 0.55V |
| Configuration: | Single |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-123FL |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount