text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305-TP

SR305 Series 50 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SR305-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 1mA
Forward Voltage: 0.72V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.16
USD
Quantity
Unit Price
1,200
$0.0868
3,600
$0.0845
4,800
$0.0838
12,000
$0.0819
18,000+
$0.08
Product Variant Information section