text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS16170CB-TR

Dual Center Tap High Voltage Power 8 A 0.7 V Schottky Rectifier SMT - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS16170CB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 15mA
Forward Voltage: 0.7V
Configuration: Dual
Forward RMS Current [If rms]: 20A
Thermal Resistance: 1.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS16170CB-TR is a dual center tab power schottky rectifier, Available in surface mount DPAK package. It is designed for high frequency switch mode power supplies.

Features:

  • High junction temperature capability
  • Good trade-off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section