text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS200170TV1

STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS200170TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 200µA
Forward Voltage: 0.975V
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STPS200170TV1 is a High voltage Schottky rectifier suited for high frequency switch mode power supply. Packaged in ISOTOP, this device is intended for use in the secondary rectification of the applications.

Features:

  • Negligible switching losses
  • Avalanche rated
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Insulated package
    • ISOTOP
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF
Pricing Section
Global Stock:
0
USA:
0
307
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,830.00
USD
Quantity
Unit Price
2
$19.08
5
$18.91
20
$18.66
30
$18.58
75+
$18.30
Product Variant Information section