text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20150CFP

STPS20150CFP Series 20 A Forward High Voltage Power Schottky Rectifier TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20150CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5mA
Forward Voltage: 0.75V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STPS20150CFP is a Dual center tap schottky rectifier designed for high frequency Switched Mode Power Supplies.

Features:

  • HIgh junction temperature capability
  • Good trade off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package
    • TO-220FPAB
  • Insulating voltage = 2000 V
  • Typical package capacitance 12 pF
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$15.25
USD
Quantity
Unit Price
50
$0.305
200
$0.295
750
$0.285
2,000
$0.28
5,000+
$0.275
Product Variant Information section