text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2045CFP

STPS2045C Series 45 V 20 A Power Schottky Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics STPS2045CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.84V
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
50
$0.31
200
$0.305
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section