text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30H60CT

STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
STMicroelectronics STPS30H60CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 820mV
Configuration: Dual
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
50
$0.49
200
$0.48
500
$0.47
2,000+
$0.445
Product Variant Information section