Manufacturer Part #
STPS30L60CT
STPS30L60C Series 60 V 30 A Through Hole Power Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS30L60CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS30L60CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 480µA |
| Forward Voltage: | 0.75V |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STPS30L60CT is a dual center tap Schottky rectifiers are suited for switched mode power supplies and high frequency DC to DC converters.
It is packaged in TO-220AB, this device is intended for use in high frequency inverters.
Features:
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.505
200
$0.49
750
$0.475
1,250
$0.47
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)