text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3150RL

STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3150RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.78V
Configuration: Single
Thermal Resistance: 15°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The STPS3150RL is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

This device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • ECOPACK®2 compliant component
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7600
Multiple Of:
1900
Total
$757.72
USD
Quantity
Unit Price
1,900
$0.103
3,800
$0.102
5,700
$0.10
7,600
$0.0997
9,500+
$0.0973
Product Variant Information section