text.skipToContent text.skipToNavigation

Référence fabricant

STPS3150RL

STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS3150RL - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.78V
Configuration: Single
Thermal Resistance: 15°C/W
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  DO-201AD
Méthode de montage : Through Hole
Fonctionnalités et applications

The STPS3150RL is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

This device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • ECOPACK®2 compliant component
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
7600
Multiples de :
1900
Total 
757,72 $
USD
Quantité
Prix unitaire
1 900
$0.103
3 800
$0.102
5 700
$0.10
7 600
$0.0997
9 500+
$0.0973
Product Variant Information section