text.skipToContent text.skipToNavigation

Manufacturer Part #

VB30100S-E3/8W

VB30100S Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay VB30100S-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1000µA
Forward Voltage: 0.91V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
800
$0.59
1,600
$0.58
2,400
$0.575
3,200+
$0.57
Product Variant Information section