text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-12CWQ10FN-M3

VS-12CWQ10-M3 Series 100 V 6 A Surface Mount Schottky Rectifier - D-PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay VS-12CWQ10FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.95V
Configuration: Dual
Diode Capacitance-Max: 183pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
Germany:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
300
$0.34
1,125
$0.33
1,875
$0.325
3,750+
$0.315
Product Variant Information section