FFSB2065BDN-F085 in Reel by onsemi | Silicon Carbide Diodes (SiC Diodes) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSB2065BDN-F085

650V,20A, SiC, sbd

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSB2065BDN-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 421pF
Recovery Time: 0ns
Average Rectified Current-Max: 23.6A
Forward Voltage: 1.75V
Leakage Current: 40A
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,488.00
USD
Quantity
Unit Price
800+
$3.11
Product Variant Information section