text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH30120ADN-F155

FFSH Series 1200 V 200 uA Through Hole Schottky Barrier Diodes - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
onsemi FFSH30120ADN-F155 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 68pF
Average Rectified Current-Max: 30A
Forward Voltage: 1.45V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,850
Factory Lead Time:
11 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,915.00
USD
Quantity
Unit Price
450+
$8.70
Product Variant Information section