text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH3065A

DIODE SIL CARB 650V 26A TO247-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSH3065A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 1705pF
Average Rectified Current-Max: 36A
Forward Voltage: 1.5V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,908.00
USD
Quantity
Unit Price
450+
$4.24
Product Variant Information section