text.skipToContent text.skipToNavigation

Manufacturer Part #

NDSH25170A

Silicon Carbide Schottky Diode 1700 V, 25 A , TO−247−2LD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
onsemi NDSH25170A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1700V
Capacitance: 109pF
Average Rectified Current-Max: 25A
Forward Voltage: 1.5V
Leakage Current: 0.08µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
65
Germany:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$28.08
USD
Quantity
Unit Price
3
$9.36
10
$9.26
25
$9.19
75
$9.10
150+
$8.99
Product Variant Information section