Manufacturer Part #
STPSC20065WY
STPSC20065 Series 650 V 20 A Through Hole Schottky Diode - DO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tube Package Style:DO-247 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC20065WY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC20065WY - Technical Attributes
Attributes Table
| Package Style: | DO-247 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
300
$2.75
600+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
300 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole