
Manufacturer Part #
1N916
1N916 Series 1 V 200 mA 100 V Max Reverse DC Voltage Small Signal Diode-DO-35
Product Specification Section
onsemi 1N916 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N916 - Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10,000
$0.0238
20,000
$0.0234
30,000
$0.0232
40,000
$0.0231
50,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole