text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH300A

FDH300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDH300A - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 125V
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
5,000
$0.026
10,000
$0.0256
20,000
$0.0252
25,000
$0.025
75,000+
$0.0243
Product Variant Information section