text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4006G-T

1N4006G Series 800 V 1 A Through Hole Glass Passivated Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4006G-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
5,000
$0.0245
10,000
$0.0241
20,000
$0.0237
25,000
$0.0236
75,000+
$0.0228
Product Variant Information section