text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5399-E3/54

1N5398 Series 1000 V 1.5A Through Hole General Purpose Plastic Rectifier-DO204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay 1N5399-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N5399-E3/54 is a 1000 Volt 1.5 Amp, Through Hole General Purpose Plastic Rectifier and it is available in a DO-204AL (DO-41) package.

Features:

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
22000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.60
USD
Quantity
Unit Price
5,500
$0.0316
11,000
$0.0311
16,500
$0.0308
27,500
$0.0304
55,000+
$0.0296
Product Variant Information section