text.skipToContent text.skipToNavigation

Référence fabricant

1N5401RLG

1N5401 Series 3 A 100 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
onsemi 1N5401RLG - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  AXIAL
Méthode de montage : Through Hole
Fonctionnalités et applications
The 1N5401RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 100 V, a non-repetitive peak reverse voltage of 200 V. The 1N5401RLG also has a operating and storage junction temperature Range- 65 to +150 ºC. 

Features:

  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • Mechanical Characteristics:
  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408

Learn more about the 1N5401 family of Standard Rectifiers

Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1200
Multiples de :
1200
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
128,40 $
USD
Quantité
Prix unitaire
1 200
$0.107
2 400
$0.106
4 800
$0.104
18 000+
$0.101
Product Variant Information section