text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5404GP-TP

3 Amp Glass Passivated Rectifier 50 - 1000 Volts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5404GP-TP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 40pF
Peak Current-Max: 200A
Operating Temp Range: -55°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$146.40
USD
Quantity
Unit Price
1,200
$0.122
2,400
$0.121
4,800
$0.119
18,000+
$0.116
Product Variant Information section