Manufacturer Part #
1SR159-200TE25
1SR159 Series 200 V 1 A Surface Mount Rectifier Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 1SR159-200TE25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 1SR159-200TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 0.98V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.12
3,000
$0.118
4,500
$0.117
7,500
$0.116
15,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount