text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP25-16AR

DSP25 Series 1600 Vrrm 2 x 28 A 1.6 Vf Phase-leg Rectifier Diode -ISOPLUS-247-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Littelfuse - IXYS DSP25-16AR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 28A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 2mA
Peak Current-Max: 330A
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$513.90
USD
Quantity
Unit Price
30
$5.76
60
$5.73
90
$5.71
150
$5.69
300+
$5.64
Product Variant Information section