text.skipToContent text.skipToNavigation

Manufacturer Part #

RL205-TP

RL205 Series 600 V 2 A Through Hole Silicon Rectifier - DO-15

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 60A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$57.20
USD
Quantity
Web Price
4,000+
$0.0143
Product Variant Information section