Manufacturer Part #
S2D
S2D Series 2 A 200 V Surface Mount Silicon Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi S2D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S2D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 50A |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0776
6,000
$0.0763
9,000
$0.0755
12,000
$0.0749
15,000+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount