text.skipToContent text.skipToNavigation

Manufacturer Part #

S3K-E3/9AT

S3K Series 800 V 3 A 2.5 us Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay S3K-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
5 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.30
USD
Quantity
Unit Price
3,500
$0.0758
7,000
$0.0745
10,500
$0.0737
14,000
$0.0732
17,500+
$0.0715
Product Variant Information section