text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20ETS12STRR-M3

VS-20ETS12S: 1200 V 20 A High Voltage Input Rectifier Diode - D2PAK (TO-263AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-20ETS12STRR-M3 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 20A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 0.1mA
Peak Current-Max: 300A
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$716.00
USD
Quantity
Unit Price
800
$0.895
1,600+
$0.875
Product Variant Information section