Manufacturer Part #
BAS16LT1G
BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS16LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS16LT1G is a high-speed switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30,000
$0.0078
60,000
$0.0076
90,000
$0.0075
120,000
$0.0075
150,000+
$0.0073
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0083 / Stock: 252,000 Qty: 3,000+$0.0083 Stock: 252,000
- ReelSelected Variant Qty: 45,000+ / Unit Price: $0.0078 / Stock: 0 Qty: 30,000+$0.0078 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0083 / Stock: 1,011,000 Qty: 3,000+$0.0083 Stock: 1,011,000
- Reel Qty: 45,000+ / Unit Price: $0.0078 / Stock: 0 Qty: 30,000+$0.0078 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount