Manufacturer Part #
BAS21AVD-QF
automotive switching Diode, DIODE ARRAY GP 200V 200MA 6-TSOP SOT457
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:TSOP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS21AVD-QF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS21AVD-QF - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Triple |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 0.25W |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 16A |
| Operating Temp Range: | 65°C to 150°C |
| Package Style: | TSOP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0676
20,000+
$0.0658
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TSOP-6
Mounting Method:
Surface Mount