BAS21J-QX in Reel by Nexperia | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21J-QX

Diodes - General Purpose, Power, Switching BAS21J-Q/SOD323F/TO-236AB- Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS21J-QX - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 150nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.55W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 14.1A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0235
60,000+
$0.0229
Product Variant Information section