text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD1504-TP

DIODE ARRAY GP 180V 200MA SOT23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Micro Commercial Components MMBD1504-TP - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 200mA
Reverse Current-Max: 10nA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 180V
Reverse Recovery Time-Max: 1ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.10
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0219
30,000
$0.0215
60,000+
$0.021
Product Variant Information section