Manufacturer Part #
RURD4120S9A-F085
1.2KV, 4A, 3-Pin(2+Tab) TO-252.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
onsemi RURD4120S9A-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RURD4120S9A-F085 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 2.1V |
| Configuration: | Single |
| Diode Capacitance-Max: | 15pF |
| Reverse Recovery Time-Max: | 90ns |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount