Manufacturer Part #
APTGT100A170TG
APTGT100x Series 1700 V 150 A Trench + Field Stop IGBT3 Power Module - SP4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:SP-4 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APTGT100A170TG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:January 17, 2023: Issued initial notification.August 08, 2023: Issued final notification. Attached the Qualification Report. Added CPN APTGT300A60TG on the affected parts list. Provided estimated first ship date to be on August 29, 2023.Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP4 package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MP3B as a new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:August 29, 2023 (date code: 2335)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP4 package.Reason for Change:To improve manufacturability by qualifying MP3B as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip APTGT100A170TG - Technical Attributes
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 150A |
| Power Dissipation-Tot: | 560W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 200A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 370ns |
| Turn-off Delay Time: | 650ns |
| Reverse Recovery Time-Max: | 385ns |
| Leakage Current: | 250µA |
| Input Capacitance: | 9nF |
| Thermal Resistance: | 0.22°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SP-4 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Tube
Package Style:
SP-4
Mounting Method:
Chassis Mount