text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X161-12P

DSEI Series 1200 Vrrm 2 X 128 A 1.9 Vf Epitaxial Diode - ECO-PAC2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse - IXYS DSEI2X161-12P - Technical Attributes
Attributes Table
Average Rectified Current-Max: 128A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 12mA
Forward Voltage: 1.9V
Reverse Recovery Time-Max: 40ns
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$855.00
USD
Quantity
Unit Price
25
$34.20
50+
$33.78
Product Variant Information section