text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X30-06C

DSE Series 600 Vrrm 30 A 35 ns Fast Recovery Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X30-06C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 1.6V
Configuration: Dual
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$181.80
USD
Quantity
Unit Price
2
$18.34
5
$18.18
20
$17.93
30
$17.86
75+
$17.58
Product Variant Information section